Blue 468nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-CB1L-VWB02

DigiKey Part Number
516-AEMD-CB1L-VWB02TR-ND - Tape & Reel (TR)
516-AEMD-CB1L-VWB02CT-ND - Cut Tape (CT)
516-AEMD-CB1L-VWB02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-CB1L-VWB02
Description
LED BLUE SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,77100 €7,71 €
1000,57490 €57,49 €
5000,48792 €243,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,45946 €459,46 €
2 0000,43534 €870,68 €
3 0000,42297 €1 268,91 €
5 0000,40901 €2 045,05 €
7 0000,40071 €2 804,97 €
10 0000,39261 €3 926,10 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,32000 €