
AFB0412HA-AAU4 | |
|---|---|
DigiKey Part Number | AFB0412HA-AAU4-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412HA-AAU4 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412HA-AAU4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 6.9 CFM (0.193m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 27.0dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.031 lb (14.06 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |




