
AEDM-5810-T12 | |
|---|---|
DigiKey Part Number | 516-3251-ND |
Manufacturer | |
Manufacturer Product Number | AEDM-5810-T12 |
Description | ENC OPTCL QUAD RHT ANG TERM PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2000 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,06000 € | 57,06 € |
| 10 | 51,67100 € | 516,71 € |
| 25 | 49,66920 € | 1 241,73 € |
| 50 | 48,20620 € | 2 410,31 € |
| 100 | 46,78590 € | 4 678,59 € |
| Unit Price without VAT: | 57,06000 € |
|---|---|
| Unit Price with VAT: | 68,47200 € |

