Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSL-6310-56TE

DigiKey Part Number
ACSL-6310-56TE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACSL-6310-56TE
Description
OPTOIS 2.5KV 3CH OPN COLL 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ACSL-6310-56TE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
30ns, 12ns
Voltage - Forward (Vf) (Typ)
1.52V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,35170 €3 351,70 €
2 0003,24416 €6 488,32 €
Manufacturers Standard Package
Unit Price without VAT:3,35170 €
Unit Price with VAT:4,02204 €