Optoisolator Darlington with Base Output 5000Vrms 2 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K73A-500E

DigiKey Part Number
516-ACPL-K73A-500ETR-ND - Tape & Reel (TR)
516-ACPL-K73A-500ECT-ND - Cut Tape (CT)
516-ACPL-K73A-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K73A-500E
Description
OPTOISO 5KV DARL W/BASE 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 2 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
800% @ 40µA
Current Transfer Ratio (Max)
25000% @ 40µA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
AC, DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,58000 €5,58 €
104,20000 €42,00 €
1003,38930 €338,93 €
5003,11142 €1 555,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,92070 €2 920,70 €
2 0002,82355 €5 647,10 €
3 0002,77385 €8 321,55 €
Manufacturers Standard Package
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,69600 €