Isolated Digital Voltage Sensor PMIC 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C877-500E

DigiKey Part Number
516-ACPL-C877-500ETR-ND - Tape & Reel (TR)
516-ACPL-C877-500ECT-ND - Cut Tape (CT)
516-ACPL-C877-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-C877-500E
Description
ISOLATED SIGMA-DELTA, T/R+IEC+LF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Digital Voltage Sensor PMIC 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Isolated Digital Voltage Sensor
Current - Supply
8mA
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 110°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,45800 €34,58 €
253,19000 €79,75 €
1002,89420 €289,42 €
2502,76844 €692,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,59855 €2 598,55 €
2 0002,54103 €5 082,06 €
3 0002,51222 €7 536,66 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,43600 €