RF Quintplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFM-7101-TR1G

DigiKey Part Number
ACFM-7101-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACFM-7101-TR1G
Description
RF QUINTPLEX 859MHZ/1.92GHZ 6SMD
Customer Reference
Detailed Description
RF Quintplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Quintplexer
Frequency Bands (Low / High)
824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz
Low Band Attenuation (min / max dB)
55.00dB / -
High Band Attenuation (min / max dB)
30.00dB / -
Return Loss (Low Band / High Band)
12.0dB / 12.0dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable