
| ACFM-2024-BLK | |
|---|---|
| DigiKey Part Number | ACFM-2024-BLK-ND | 
| Manufacturer | |
| Manufacturer Product Number | ACFM-2024-BLK | 
| Description | RF TRIPLEXER 10TDFN EXPOSED PAD | 
| Customer Reference | |
| Detailed Description | RF Triplexer 10-TDFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Broadcom Limited | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Triplexer | |
| Frequency Bands (Low / High) | - | |
| Low Band Attenuation (min / max dB) | - | |
| High Band Attenuation (min / max dB) | - | |
| Return Loss (Low Band / High Band) | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-TDFN Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France