Image for ACFF-1025-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFF-1025-TR1

DigiKey Part Number
ACFF-1025-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACFF-1025-TR1
Description
RF FILT BANDPASS 2.49925GHZ 3SMD
Customer Reference
Detailed Description
2.49925GHz Center Frequency Band Pass RF Filter (Radio Frequency) 5.5MHz Bandwidth 4dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.49925GHz Center
Bandwidth
5.5MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.098" L x 0.098" W (2.50mm x 2.50mm)
Height (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable