
5962-8978503KYC | |
---|---|
DigiKey Part Number | 5962-8978503KYC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8978503KYC |
Description | OPTOISO 1.5KV 2CH DARL 8-SMD BJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 2 Channel 8-SMD Butt Joint |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 8µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 110mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Butt Joint | |
Supplier Device Package | 8-SMD Butt Joint | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 615,48600 € | 3 077,43 € |
10 | 600,70600 € | 6 007,06 € |
Unit Price without VAT: | 615,48600 € |
---|---|
Unit Price with VAT: | 738,58320 € |