Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5962-8767906KPA | |
|---|---|
DigiKey Part Number | 5962-8767906KPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8767906KPA |
Description | OPTOISO 1.5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8767902PA | Broadcom Limited | 0 | 5962-8767902PA-ND | 88,54212 € | Parametric Equivalent |
| 5962-8767902PC | Broadcom Limited | 0 | 5962-8767902PC-ND | 88,22061 € | Parametric Equivalent |
| 5962-8767906KPC | Broadcom Limited | 0 | 5962-8767906KPC-ND | 637,83667 € | Parametric Equivalent |
| HCPL-5530 | Broadcom Limited | 14 | 516-4217-ND | 98,36000 € | Parametric Equivalent |
| HCPL-5530#200 | Broadcom Limited | 0 | HCPL-5530#200-ND | 75,79615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 637,83667 € | 3 827,02 € |
| Unit Price without VAT: | 637,83667 € |
|---|---|
| Unit Price with VAT: | 765,40400 € |


