
| FT907Q-C-T | |
|---|---|
| DigiKey Part Number | FT907Q-C-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | FT907Q-C-T | 
| Description | IC MCU 32BIT 256KB FLASH 76QFN | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | FT32 FT90x Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 76-QFN (9x9) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | FT32 | |
| Core Size | 32-Bit | |
| Speed | 100MHz | |
| Connectivity | CANbus, I2C, SPI, UART/USART, USB | |
| Peripherals | POR, PWM, WDT | |
| Number of I/O | 42 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 320K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
| Data Converters | A/D 4x10b; D/A 2x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 76-QFN (9x9) | |
| Package / Case | 76-VFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 260 | 6,62392 € | 1 722,22 € | 
| Unit Price without VAT: | 6,62392 € | 
|---|---|
| Unit Price with VAT: | 7,94870 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France