Similar

FT900Q-T | |
|---|---|
DigiKey Part Number | 768-1365-ND |
Manufacturer | |
Manufacturer Product Number | FT900Q-T |
Description | IC MCU 32BIT 256KB FLASH 100QFN |
Customer Reference | |
Detailed Description | FT32 FT90x Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-QFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FT32 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, Ethernet, I2C, SD, SPI, UART/USART, USB | |
Peripherals | I2S, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 7x10b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFN (12x12) | |
Package / Case | 100-VFQFN Exposed Pad | |
Base Product Number |




