
BXRV-DR-1830G-4000-A-13 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1830G-4000-A-13-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1830G-4000-A-13 |
Description | DW18A DIM-TO-WARM ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 26.9V, 34.5V |
Series | Lumens/Watt @ Current - Test 112 lm/W, 118 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Warm | Features Dimming - Warm |
CCT (K) 1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | Size / Dimension 24.00mm L x 24.00mm W |
Configuration Square | Height 1.80mm |
Luminous Flux @ Current/Temperature 60lm (Typ), 5247m (Typ) | Light Emitting Surface (LES) 18.30mm Dia |
Current - Test 20mA, 1.29A | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 6,92866 € | 1 552,02 € |
| Unit Price without VAT: | 6,92866 € |
|---|---|
| Unit Price with VAT: | 8,31439 € |

