Parametric Equivalent

BXRV-DR-1830G-1K00-A-13 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1830G-1K00-A-13-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1830G-1K00-A-13 |
Description | DW29A DIM-TO-WARM ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 37.5V, 46.5V |
Series | Lumens/Watt @ Current - Test 113 lm/W, 122 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Warm | Features Dimming - Warm |
CCT (K) 1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | Size / Dimension 32.05mm L x 32.05mm W |
Configuration Square | Height 1.80mm |
Luminous Flux @ Current/Temperature 169lm (Typ), 13360lm (Typ) | Light Emitting Surface (LES) 28.50mm Dia |
Current - Test 40mA, 2.35A | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRV-DR-1827G-1K00-A-13 | Bridgelux | 0 | 976-BXRV-DR-1827G-1K00-A-13-ND | 13,82141 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 13,82141 € | 2 653,71 € |
| Unit Price without VAT: | 13,82141 € |
|---|---|
| Unit Price with VAT: | 16,58569 € |

