
BXRV-DR-1830G-0600-A-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1830G-0600-A-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1830G-0600-A-23 |
Description | DW6A DIM-TO-WARM ARRAY, 17V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 11.2V, 17V |
Series | Lumens/Watt @ Current - Test 111 lm/W, 102 lm/W |
Packaging Tray | Current - Max 420mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Warm | Features Dimming |
CCT (K) 1800K, 3000K | Size / Dimension 15.00mm L x 12.00mm W |
Configuration Rectangle | Height 1.80mm |
Luminous Flux @ Current/Temperature 16lm (Typ), 660lm (Typ) | Light Emitting Surface (LES) 7.20mm Dia |
Current - Test 14mA, 350mA | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,37429 € | 384,80 € |
| Unit Price without VAT: | 1,37429 € |
|---|---|
| Unit Price with VAT: | 1,64915 € |

