Parametric Equivalent

BXRH-65S1001-B-73 | |
|---|---|
DigiKey Part Number | 976-BXRH-65S1001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-65S1001-B-73 |
Description | LED COB V6HD THRIVE WHT SQ 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.4V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tube | Current - Max 480mA |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1414lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-65S1001-B-74 | Bridgelux | 0 | 976-BXRH-65S1001-B-74-ND | 1,68719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 1,75385 € | 1 043,54 € |
| Unit Price without VAT: | 1,75385 € |
|---|---|
| Unit Price with VAT: | 2,10462 € |


