Parametric Equivalent

BXRH-65S0601-A-73 | |
|---|---|
DigiKey Part Number | 976-BXRH-65S0601-A-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-65S0601-A-73 |
Description | LED COB V4HD THRIVE WHT SQ 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V4 HD Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.4V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tube | Current - Max 240mA |
Part Status Active | CRI (Color Rendering Index) 98 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 4.80mm Dia |
Luminous Flux @ Current/Temperature 682lm (Typ) | Lens Type Flat |
Current - Test 175mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-65S0601-A-74 | Bridgelux | 0 | 976-BXRH-65S0601-A-74-ND | 1,16100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,16487 € | 698,92 € |
| Unit Price without VAT: | 1,16487 € |
|---|---|
| Unit Price with VAT: | 1,39784 € |


