BXRE-57S0801-D-74 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 1,77142 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) V8 Thrive™ Array White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-57S0801-D-74

DigiKey Part Number
976-BXRE-57S0801-D-74-ND
Manufacturer
Manufacturer Product Number
BXRE-57S0801-D-74
Description
LED COB V8 THRIVE ARRAY SQ 5700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
17.2V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Tube
Current - Max
700mA
Part Status
Active
CRI (Color Rendering Index)
98
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
12.50mm L x 12.50mm W
CCT (K)
5700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.10mm Dia
Luminous Flux @ Current/Temperature
789lm (Typ)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-57S0801-D-73Bridgelux0976-BXRE-57S0801-D-73-ND1,77142 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,81857 €1 091,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81857 €
Unit Price with VAT:2,18228 €