Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-57C6501-D-84 | |
|---|---|
DigiKey Part Number | 976-BXRE-57C6501-D-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-57C6501-D-84 |
Description | V22D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Cool Square |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 192 lm/W |
Packaging Tube | Current - Max 3.5A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Features Dimming |
CCT (K) 5700K 4-Step MacAdam Ellipse | Size / Dimension 28.00mm L x 28.00mm W |
Configuration Square | Height 1.65mm |
Luminous Flux @ Current/Temperature 6746lm (Typ) | Light Emitting Surface (LES) 23.30mm Dia |
Current - Test 1.05A | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-57C6501-D-83 | Bridgelux | 0 | 976-BXRE-57C6501-D-83-ND | 8,04987 € | Parametric Equivalent |
| BXRE-57E6501-D-83 | Bridgelux | 0 | 976-BXRE-57E6501-D-83-ND | 8,50747 € | Parametric Equivalent |
| BXRE-57E6501-D-84 | Bridgelux | 0 | 976-BXRE-57E6501-D-84-ND | 7,67833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,67833 € | 1 151,75 € |
| Unit Price without VAT: | 7,67833 € |
|---|---|
| Unit Price with VAT: | 9,21400 € |

