
BXRE-50C0401-B-84 | |
---|---|
DigiKey Part Number | 976-BXRE-50C0401-B-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50C0401-B-84 |
Description | V6B COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 502lm (Typ) | |
Current - Test | 320mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 8.4V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 1,31907 € | 791,44 € |
Unit Price without VAT: | 1,31907 € |
---|---|
Unit Price with VAT: | 1,58288 € |