Parametric Equivalent

BXRE-40G0400-A-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-40G0400-A-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40G0400-A-82 |
Description | V6A NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 16.9V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tube | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 398lm (Typ) | Lens Type Flat |
Current - Test 160mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-40G0400-A-83 | Bridgelux | 0 | 976-BXRE-40G0400-A-83-ND | 1,08030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,19105 € | 714,63 € |
| Unit Price without VAT: | 1,19105 € |
|---|---|
| Unit Price with VAT: | 1,42926 € |

