
BXRE-40E4000-C-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-40E4000-C-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40E4000-C-82 |
Description | V18C NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V18 Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 185 lm/W |
Packaging Tube | Current - Max 3A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 19.60mm Dia |
Luminous Flux @ Current/Temperature 6588lm (Typ) | Lens Type Flat |
Current - Test 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,81382 € | 4 688,29 € |
| Unit Price without VAT: | 7,81382 € |
|---|---|
| Unit Price with VAT: | 9,37658 € |

