
BXRE-35G10F0-A-83 | |
---|---|
DigiKey Part Number | 976-BXRE-35G10F0-A-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35G10F0-A-83 |
Description | LED COB V10 F90 WM WHT SQ 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V10 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3690lm | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 38V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
595 | 2,34919 € | 1 397,77 € |
Unit Price without VAT: | 2,34919 € |
---|---|
Unit Price with VAT: | 2,81903 € |