Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30H6500-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-30H6500-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30H6500-B-82 |
Description | V22B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Warm Square |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.2V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tube | Current - Max 3.25A |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 3000K 2-Step MacAdam Ellipse | Size / Dimension 28.00mm L x 28.00mm W |
Configuration Square | Height 1.65mm |
Luminous Flux @ Current/Temperature 6384lm (Typ) | Light Emitting Surface (LES) 23.30mm Dia |
Current - Test 950mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27H6500-B-82 | Bridgelux | 0 | 976-BXRE-27H6500-B-82-ND | 9,82940 € | Parametric Equivalent |
| BXRE-27H6500-B-83 | Bridgelux | 0 | 976-BXRE-27H6500-B-83-ND | 9,96033 € | Parametric Equivalent |
| BXRE-30H6500-B-83 | Bridgelux | 0 | 976-BXRE-30H6500-B-83-ND | 9,96033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,82940 € | 1 474,41 € |
| Unit Price without VAT: | 9,82940 € |
|---|---|
| Unit Price with VAT: | 11,79528 € |

