Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30G65H0-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G65H0-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G65H0-B-83 |
Description | V22B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.2V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 23.30mm Dia |
Luminous Flux @ Current/Temperature 7380lm (Typ) | Lens Type Flat |
Current - Test 950mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G6500-B-82 | Bridgelux | 0 | 976-BXRE-27G6500-B-82-ND | 9,96033 € | Parametric Equivalent |
| BXRE-27G6500-B-83 | Bridgelux | 0 | 976-BXRE-27G6500-B-83-ND | 9,48913 € | Parametric Equivalent |
| BXRE-27G65H0-B-82 | Bridgelux | 0 | 976-BXRE-27G65H0-B-82-ND | 9,96033 € | Parametric Equivalent |
| BXRE-27G65H0-B-83 | Bridgelux | 0 | 976-BXRE-27G65H0-B-83-ND | 9,48913 € | Parametric Equivalent |
| BXRE-30G6500-B-82 | Bridgelux | 0 | 976-BXRE-30G6500-B-82-ND | 9,96033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,48913 € | 1 423,37 € |
| Unit Price without VAT: | 9,48913 € |
|---|---|
| Unit Price with VAT: | 11,38696 € |

