
BXRE-30G65F0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G65F0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G65F0-C-83 |
Description | LED COB V22 F90 ARRAY SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V22 F90 Array White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 57V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 138 lm/W |
Series | Current - Max 2.7A |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 23.30mm Dia |
Luminous Flux @ Current/Temperature 21233lm | Lens Type Flat |
Temperature - Test 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 10 | 14,13500 € | 141,35 € |
| 100 | 12,52570 € | 1 252,57 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,34800 € |

