
BXRE-30G65F0-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G65F0-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G65F0-B-82 |
Description | LED COB V22 F90 ARRAY SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V22 F90 Array White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 51.6V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 176 lm/W |
Series | Current - Max 950mA |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 23.30mm Dia |
Luminous Flux @ Current/Temperature 8433lm (Typ) | Lens Type Flat |
Temperature - Test 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 10,47460 € | 1 571,19 € |
| Unit Price without VAT: | 10,47460 € |
|---|---|
| Unit Price with VAT: | 12,56952 € |

