Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30G4000-C-73 | |
|---|---|
DigiKey Part Number | 976-1453-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G4000-C-73 |
Description | LED COB V18 WM WH SQUARE 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tube | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 24.00mm L x 24.00mm W |
Color White, Warm | Height 1.70mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 19.20mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 4699lm (Typ) | Base Product Number |
Current - Test 1.17A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G4000-C-72 | Bridgelux | 0 | BXRE-27G4000-C-72-ND | 7,70863 € | Parametric Equivalent |
| BXRE-27G4000-C-73 | Bridgelux | 0 | BXRE-27G4000-C-73-ND | 7,81382 € | Parametric Equivalent |
| BXRE-30G4000-C-72 | Bridgelux | 0 | BXRE-30G4000-C-72-ND | 7,70863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,81382 € | 4 688,29 € |
| Unit Price without VAT: | 7,81382 € |
|---|---|
| Unit Price with VAT: | 9,37658 € |




