Image for BXRE-30C0801-D-73 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30C0801-D-73

DigiKey Part Number
976-BXRE-30C0801-D-73-ND
Manufacturer
Manufacturer Product Number
BXRE-30C0801-D-73
Description
V8D WARM WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V8 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Current - Max
700mA
Series
CRI (Color Rendering Index)
70
Packaging
Tube
Viewing Angle
120°
Part Status
Active
Features
Dimming
Type
Chip On Board (COB)
Size / Dimension
12.50mm L x 12.50mm W
Color
White, Warm
Height
1.70mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
8.20mm Dia
Configuration
Square
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,54443 €926,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,54443 €
Unit Price with VAT:1,85332 €