
BXRE-27S4001-C-72 | |
|---|---|
DigiKey Part Number | 976-BXRE-27S4001-C-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27S4001-C-72 |
Description | V18C THRIVE WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 100 lm/W |
Packaging Tube | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 2700K | Size / Dimension 24.00mm L x 24.00mm W |
Configuration Square | Height 1.70mm |
Luminous Flux @ Current/Temperature 3956lm (Typ) | Light Emitting Surface (LES) 19.20mm Dia |
Current - Test 1.17A | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,16973 € | 6 101,84 € |
| Unit Price without VAT: | 10,16973 € |
|---|---|
| Unit Price with VAT: | 12,20368 € |

