Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27G0400-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G0400-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G0400-B-82 |
Description | V6B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 8.4V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tube | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 360lm (Typ) | Lens Type Flat |
Current - Test 320mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G0400-B-83 | Bridgelux | 0 | 976-BXRE-27G0400-B-83-ND | 1,18578 € | Parametric Equivalent |
| BXRE-27G04H0-B-82 | Bridgelux | 0 | 976-BXRE-27G04H0-B-82-ND | 1,12830 € | Parametric Equivalent |
| BXRE-27G04H0-B-83 | Bridgelux | 0 | 976-BXRE-27G04H0-B-83-ND | 1,08030 € | Parametric Equivalent |
| BXRE-30G0400-B-82 | Bridgelux | 0 | 976-BXRE-30G0400-B-82-ND | 1,19105 € | Parametric Equivalent |
| BXRE-30G0400-B-83 | Bridgelux | 0 | 976-BXRE-30G0400-B-83-ND | 1,18578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,19105 € | 714,63 € |
| Unit Price without VAT: | 1,19105 € |
|---|---|
| Unit Price with VAT: | 1,42926 € |


