
BXRE-30G08H0-E-72 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G08H0-E-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G08H0-E-72 |
Description | V8E WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V8 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Current - Max 350mA |
Series | CRI (Color Rendering Index) 90 |
Packaging Tube | Viewing Angle 120° |
Part Status Active | Features Dimming |
Type Chip On Board (COB) | Size / Dimension 12.50mm L x 12.50mm W |
Color White, Warm | Height 1.70mm |
CCT (K) 3000K 2-Step MacAdam Ellipse | Light Emitting Surface (LES) 8.20mm Dia |
Configuration Square | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,54443 € | 926,66 € |
| Unit Price without VAT: | 1,54443 € |
|---|---|
| Unit Price with VAT: | 1,85332 € |

