Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-50G4001-B-84 | |
|---|---|
DigiKey Part Number | 976-BXRC-50G4001-B-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50G4001-B-84 |
Description | VERO 18B COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.80mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 3852lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-50G4001-B-83 | Bridgelux | 0 | 976-BXRC-50G4001-B-83-ND | 6,98645 € | Parametric Equivalent |
| BXRC-50G4001-B-83-SE | Bridgelux | 0 | 976-BXRC-50G4001-B-83-SE-ND | 7,46040 € | Parametric Equivalent |
| BXRC-50G4001-B-84-SE | Bridgelux | 0 | 976-BXRC-50G4001-B-84-SE-ND | 6,67705 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,09395 € | 1 418,79 € |
| Unit Price without VAT: | 7,09395 € |
|---|---|
| Unit Price with VAT: | 8,51274 € |

