Parametric Equivalent

BXRC-40E1000-B-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40E1000-B-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E1000-B-83-SE |
Description | VERO SE 10B NEUTRAL WHITE LED AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Features Dimming |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 30.80mm Dia |
Configuration Round | Height 3.60mm |
Luminous Flux @ Current/Temperature 1096lm (Typ) | Light Emitting Surface (LES) 10.00mm Dia |
Current - Test 200mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40E1000-B-82-SE | Bridgelux | 0 | 976-BXRC-40E1000-B-82-SE-ND | 2,72240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,43808 € | 975,23 € |
| Unit Price without VAT: | 2,43808 € |
|---|---|
| Unit Price with VAT: | 2,92570 € |

