Parametric Equivalent

BXRC-27H1000-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRC-27H1000-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27H1000-B-82 |
Description | VERO 10B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 97 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 22.00mm L x 20.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.90mm |
Configuration Starboard | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 838lm (Typ) | Lens Type Flat |
Current - Test 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27H1000-B-83 | Bridgelux | 0 | 976-BXRC-27H1000-B-83-ND | 2,70930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,84020 € | 1 136,08 € |
| Unit Price without VAT: | 2,84020 € |
|---|---|
| Unit Price with VAT: | 3,40824 € |

