Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G20H0-C-73 | |
|---|---|
DigiKey Part Number | 976-BXRC-27G20H0-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G20H0-C-73 |
Description | VERO 13C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 1.26A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 36.20mm Dia |
Configuration Round | Height 1.90mm |
Luminous Flux @ Current/Temperature 2624lm (Typ) | Light Emitting Surface (LES) 13.20mm Dia |
Current - Test 630mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G20H0-C-72 | Bridgelux | 0 | 976-BXRC-27G20H0-C-72-ND | 5,81130 € | Parametric Equivalent |
| BXRC-30G20H0-C-72 | Bridgelux | 0 | 976-BXRC-30G20H0-C-72-ND | 5,81130 € | Parametric Equivalent |
| BXRC-30G20H0-C-73 | Bridgelux | 0 | 976-BXRC-30G20H0-C-73-ND | 5,53640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,24360 € | 1 048,72 € |
| Unit Price without VAT: | 5,24360 € |
|---|---|
| Unit Price with VAT: | 6,29232 € |

