Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G2000-C-82-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27G2000-C-82-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G2000-C-82-SE |
Description | VERO SE 13C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 13.30mm Dia |
Luminous Flux @ Current/Temperature 2268lm (Typ) | Lens Type Flat |
Current - Test 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G2000-C-83-SE | Bridgelux | 94 | 976-BXRC-27G2000-C-83-SE-ND | 8,86000 € | Parametric Equivalent |
| BXRC-27G20H0-C-82-SE | Bridgelux | 0 | 976-BXRC-27G20H0-C-82-SE-ND | 5,25560 € | Parametric Equivalent |
| BXRC-27G20H0-C-83-SE | Bridgelux | 73 | 976-BXRC-27G20H0-C-83-SE-ND | 8,59000 € | Parametric Equivalent |
| BXRC-30G2000-C-82-SE | Bridgelux | 0 | 976-BXRC-30G2000-C-82-SE-ND | 5,54950 € | Parametric Equivalent |
| BXRC-30G2000-C-83-SE | Bridgelux | 197 | 976-BXRC-30G2000-C-83-SE-ND | 8,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,54950 € | 1 109,90 € |
| Unit Price without VAT: | 5,54950 € |
|---|---|
| Unit Price with VAT: | 6,65940 € |


