BXRC-27G1KH0-C-83-SE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 23,14530 €
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 50
Unit Price: 30,72000 €
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 23,14530 €
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 24,85500 €
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 36
Unit Price: 31,64000 €
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 24,85500 €
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 14
Unit Price: 31,64000 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27G1KH0-C-83-SE

DigiKey Part Number
976-BXRC-27G1KH0-C-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-27G1KH0-C-83-SE
Description
LED COB VERO SE 29C WH RND 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
66.7V
Series
Lumens/Watt @ Current - Test
149 lm/W
Packaging
Tray
Current - Max
4.75A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
49.20mm Dia
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
29.10mm Dia
Luminous Flux @ Current/Temperature
12962lm (Typ)
Lens Type
Flat
Current - Test
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-27G10K0-C-82-SEBridgelux0976-BXRC-27G10K0-C-82-SE-ND23,14530 €Parametric Equivalent
BXRC-27G10K0-C-83-SEBridgelux50976-BXRC-27G10K0-C-83-SE-ND30,72000 €Parametric Equivalent
BXRC-27G1KH0-C-82-SEBridgelux0976-BXRC-27G1KH0-C-82-SE-ND23,14530 €Parametric Equivalent
BXRC-30G10K0-C-82-SEBridgelux0976-BXRC-30G10K0-C-82-SE-ND24,85500 €Parametric Equivalent
BXRC-30G10K0-C-83-SEBridgelux36976-BXRC-30G10K0-C-83-SE-ND31,64000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,64000 €31,64 €
1025,77000 €257,70 €
10022,37730 €2 237,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,64000 €
Unit Price with VAT:37,96800 €