Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G10K0-B-82-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27G10K0-B-82-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G10K0-B-82-SE |
Description | VERO SE 29B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 66.7V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 29.10mm Dia |
Luminous Flux @ Current/Temperature 10078lm (Typ) | Lens Type Flat |
Current - Test 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G10K0-B-83-SE | Bridgelux | 0 | 976-BXRC-27G10K0-B-83-SE-ND | 18,17990 € | Parametric Equivalent |
| BXRC-27G1KH0-B-82-SE | Bridgelux | 0 | 976-BXRC-27G1KH0-B-82-SE-ND | 19,09610 € | Parametric Equivalent |
| BXRC-27G1KH0-B-83-SE | Bridgelux | 0 | 976-BXRC-27G1KH0-B-83-SE-ND | 18,17990 € | Parametric Equivalent |
| BXRC-27G1KH0-D-82-SE | Bridgelux | 0 | 976-BXRC-27G1KH0-D-82-SE-ND | 17,92760 € | Parametric Equivalent |
| BXRC-27G1KH0-D-83-SE | Bridgelux | 0 | 976-BXRC-27G1KH0-D-83-SE-ND | 18,17990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,09610 € | 1 909,61 € |
| Unit Price without VAT: | 19,09610 € |
|---|---|
| Unit Price with VAT: | 22,91532 € |


