Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G10H0-C-73-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27G10H0-C-73-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G10H0-C-73-SE |
Description | VERO SE 10C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 29.00mm Dia |
Configuration Round | Height 3.50mm |
Luminous Flux @ Current/Temperature 1398lm (Typ) | Light Emitting Surface (LES) 9.90mm Dia |
Current - Test 360mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G10H0-C-72-SE | Bridgelux | 0 | 976-BXRC-27G10H0-C-72-SE-ND | 3,45825 € | Parametric Equivalent |
| BXRC-30G10H0-C-72-SE | Bridgelux | 0 | 976-BXRC-30G10H0-C-72-SE-ND | 3,71713 € | Parametric Equivalent |
| BXRC-30G10H0-C-73-SE | Bridgelux | 0 | 976-BXRC-30G10H0-C-73-SE-ND | 3,30463 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,30463 € | 1 321,85 € |
| Unit Price without VAT: | 3,30463 € |
|---|---|
| Unit Price with VAT: | 3,96556 € |

