Parametric Equivalent
Parametric Equivalent

BXRC-25E4000-B-74 | |
|---|---|
DigiKey Part Number | BXRC-25E4000-B-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-25E4000-B-74 |
Description | LED COB GEN7 DECOR WHT RND 2500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Décor Series™ White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34.1V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 127 lm/W |
Series | Current - Max 1.8A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2500K 4-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 3904lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
Temperature - Test 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G4000-B-72 | Bridgelux | 0 | BXRC-27G4000-B-72-ND | 7,81380 € | Parametric Equivalent |
| BXRC-27G4000-B-73 | Bridgelux | 32 | 976-1658-ND | 7,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,81380 € | 1 562,76 € |
| Unit Price without VAT: | 7,81380 € |
|---|---|
| Unit Price with VAT: | 9,37656 € |


