LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Food Meat & Deli Vero 18 White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-17E4000-F-24

DigiKey Part Number
976-1331-ND
Manufacturer
Manufacturer Product Number
BXRC-17E4000-F-24
Description
LED COB DECOR WM WHT RND 1750K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Décor Food Meat & Deli Vero 18 White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
28.8V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
63 lm/W
Series
Current - Max
2.1A
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
120°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
36.20mm Dia
CCT (K)
1750K
Height
1.90mm
Configuration
Round
Light Emitting Surface (LES)
18.40mm Dia
Luminous Flux @ Current/Temperature
1892lm (Typ)
Lens Type
Flat
Current - Test
1.05A
Base Product Number
Temperature - Test
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,90000 €11,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,90000 €
Unit Price with VAT:14,28000 €