
BXRC-17E10K0-C-74 | |
|---|---|
DigiKey Part Number | BXRC-17E10K0-C-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-17E10K0-C-74 |
Description | LED COB GEN7 DECOR WHT RND 1750K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Décor Series™ White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 69.4V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 86 lm/W |
Series | Current - Max 3.42A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 1750K 4-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 10200lm (Typ) | Lens Type Flat |
Current - Test 1.71A | Base Product Number |
Temperature - Test 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,00680 € | 2 600,68 € |
| Unit Price without VAT: | 26,00680 € |
|---|---|
| Unit Price with VAT: | 31,20816 € |

