LED Lighting - White, Cool 5000K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXFN-50G-13H-9C-00-0-3

DigiKey Part Number
976-BXFN-50G-13H-9C-00-0-3TR-ND - Tape & Reel (TR)
976-BXFN-50G-13H-9C-00-0-3CT-ND - Cut Tape (CT)
976-BXFN-50G-13H-9C-00-0-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXFN-50G-13H-9C-00-0-3
Description
LED COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
87
Mfr
Current - Max
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5000K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
113lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
130lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
100mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
9.15V
Base Product Number
Lumens/Watt @ Current - Test
142 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202 604
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0000,02787 €473,79 €
34 0000,02622 €891,48 €
51 0000,02537 €1 293,87 €
85 0000,02442 €2 075,70 €
119 0000,02385 €2 838,15 €
170 0000,02343 €3 983,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07900 €0,79 €
1000,05460 €5,46 €
5000,04316 €21,58 €
1 0000,03934 €39,34 €
2 0000,03607 €72,14 €
5 0000,03246 €162,30 €
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09400 €0,94 €
1000,05600 €5,60 €
5000,04118 €20,59 €
1 0000,03665 €36,65 €
2 0000,03294 €65,88 €
5 0000,02906 €145,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €