
BXEN-40E-21L-3B-00-0-1 | |
|---|---|
DigiKey Part Number | BXEN-40E-21L-3B-00-0-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXEN-40E-21L-3B-00-0-1 |
Description | LED 2835 NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Neutral 4000K 3V 116° 1113 (2835 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.108" L x 0.134" W (2.74mm x 3.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - |


