
BXEN-27E-11M-3A-00-0-0 | |
|---|---|
DigiKey Part Number | 976-1612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXEN-27E-11M-3A-00-0-0 |
Description | LED 2835 WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Warm 2700K 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1113 (2835 Metric) |
CCT (K) 2700K | Supplier Device Package 2835 |
Flux @ 85°C, Current - Test 50lm (Typ) | Size / Dimension 0.108" L x 0.134" W (2.74mm x 3.40mm) |
Current - Test 150mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 18°C/W |






