
BXEB-TL-L1120Z-2765E4000-B-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L1120Z-2765E4000-B-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L1120Z-2765E4000-B-C3 |
Description | VESTA TL GEN 3 (1 SMD ROW) LED M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 39.4V |
Series | Lumens/Watt @ Current - Test 165 lm/W Warm White, 182 lm/W Cool White |
Packaging Tray | Current - Max 1.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm / White, Cool | Features With Connector |
CCT (K) 2700K, 6500K | Size / Dimension 1120.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 5.60mm |
Luminous Flux @ Current/Temperature 4876lm (Typ) Warm White, 5386lm (Typ) Cool White | Lens Type Flat |
Current - Test 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,62685 € | 1 925,37 € |
| Unit Price without VAT: | 9,62685 € |
|---|---|
| Unit Price with VAT: | 11,55222 € |

