Parametric Equivalent

BXEB-L1120Z-57E4000-C-B3 | |
|---|---|
DigiKey Part Number | BXEB-L1120Z-57E4000-C-B3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1120Z-57E4000-C-B3 |
Description | LED MOD EB SER WH LNR STRP 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 2 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 39V |
Series | Lumens/Watt @ Current - Test 180 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features With Connector |
CCT (K) 5700K 3-Step MacAdam Ellipse | Size / Dimension 1120.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 4920lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L1120Z-57E4000-C-C3 | Bridgelux | 0 | 976-BXEB-L1120Z-57E4000-C-C3-ND | 7,52550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,37430 € | 637,43 € |
| Unit Price without VAT: | 6,37430 € |
|---|---|
| Unit Price with VAT: | 7,64916 € |


