Parametric Equivalent

BXEB-L0560Z-27G4000-C-D3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0560Z-27G4000-C-D3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0560Z-27G4000-C-D3 |
Description | EB GEN 3 HIGH OUTPUT LED MODULE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 19.2V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 2700K | Size / Dimension 560.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 4000lm (Typ) | Lens Type Flat |
Current - Test 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L0560Z-30G4000-C-D3 | Bridgelux | 0 | 976-BXEB-L0560Z-30G4000-C-D3-ND | 5,58840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,58840 € | 558,84 € |
| Unit Price without VAT: | 5,58840 € |
|---|---|
| Unit Price with VAT: | 6,70608 € |

